ERJ-1GEJ1R8C | ||
---|---|---|
DigiKey Part Number | P1.8AGTR-ND - Tape & Reel (TR) P1.8AGCT-ND - Cut Tape (CT) P1.8AGDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ERJ-1GEJ1R8C | |
Description | RES SMD 1.8 OHM 5% 1/20W 0201 | |
Customer Reference | ||
Detailed Description | 1.8 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film | |
Datasheet | Datasheet | |
EDA/CAD Models | ERJ-1GEJ1R8C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | -100/ +600ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,01500 € | 0,15 € |
50 | 0,01060 € | 0,53 € |
100 | 0,00900 € | 0,90 € |
500 | 0,00648 € | 3,24 € |
1.000 | 0,00562 € | 5,62 € |
5.000 | 0,00401 € | 20,05 € |