Add To Favorites
Product Overview
Digi-Key Part Number P8.2MVCT-ND
Quantity Available 11.240
Can ship immediately
Manufacturer

Manufacturer Part Number

ERJ-14YJ825U

Description RES SMD 8.2M OHM 5% 1/2W 1210
Expanded Description 8.2M Ohm ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets ERJ-14YJ825U View All Specifications
Catalog Page 1981 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 8.2M
Tolerance ±5%
Power (Watts) 0.5W, 1/2W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient -400/ +150ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1210 (3225 Metric)
Supplier Device Package 1210
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names P8.2MVCT

23:47:12 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,13000 0,13
10 0,11300 1,13
25 0,08200 2,05
50 0,05960 2,98
100 0,04420 4,42
250 0,03392 8,48
500 0,02670 13,35
1.000 0,01849 18,49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P8.2MVTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,01975
  • Digi-Reel® ? : P8.2MVDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.240 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback