Add To Favorites
Product Overview
Digi-Key Part Number P7.5MVCT-ND
Quantity Available 10.725
Can ship immediately
Manufacturer

Manufacturer Part Number

ERJ-14YJ755U

Description RES SMD 7.5M OHM 5% 1/2W 1210
Expanded Description 7.5M Ohm ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Lead Free Status / RoHS Status Request inventory verification / Request inventory verification
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets ERJ-14YJ755U View All Specifications
Catalog Page 1981 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 7.5M
Tolerance ±5%
Power (Watts) 0.5W, 1/2W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient -400/ +150ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1210 (3225 Metric)
Supplier Device Package 1210
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names P7.5MVCT

23:50:57 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,13000 0,13
10 0,11400 1,14
25 0,08320 2,08
50 0,06020 3,01
100 0,04470 4,47
250 0,03428 8,57
500 0,02700 13,50
1.000 0,01869 18,69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P7.5MVTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,01416
  • Digi-Reel® ? : P7.5MVDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.725 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback