ERJ-14YJ160U | ||
---|---|---|
DigiKey Part Number | P16VTR-ND - Tape & Reel (TR) P16VCT-ND - Cut Tape (CT) P16VDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ERJ-14YJ160U | |
Description | RES SMD 16 OHM 5% 1/2W 1210 | |
Customer Reference | ||
Detailed Description | 16 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film | |
Datasheet | Datasheet | |
EDA/CAD Models | ERJ-14YJ160U Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,22000 € | 0,22 € |
10 | 0,11500 € | 1,15 € |
50 | 0,07860 € | 3,93 € |
100 | 0,06780 € | 6,78 € |
500 | 0,04978 € | 24,89 € |
1.000 | 0,04408 € | 44,08 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,03448 € | 172,40 € |
10.000 | 0,03154 € | 315,40 € |
25.000 | 0,02821 € | 705,25 € |
35.000 | 0,02763 € | 967,05 € |
50.000 | 0,02625 € | 1.312,50 € |
125.000 | 0,02449 € | 3.061,25 € |