Add To Favorites
Product Overview
Digi-Key Part Number P4.7SCT-ND
Quantity Available 5.161
Can ship immediately
Manufacturer

Manufacturer Part Number

ERJ-14RQJ4R7U

Description RES SMD 4.7 OHM 5% 1/4W 1210
Expanded Description 4.7 Ohm ±5% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Current Sense Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ERJ Series Datasheet
Product Training Modules Automotive Resistor Products
LED Lighting Components
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1981 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 4.7
Tolerance ±5%
Power (Watts) 0.25W, 1/4W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 1210 (3225 Metric)
Supplier Device Package 1210
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names ERJ-14RQJ4R7
ERJ14RQJ4R7
P4.7SCT

20:44:52 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,46000 0,46
10 0,35300 3,53
25 0,26880 6,72
50 0,19960 9,98
100 0,14850 14,85
250 0,12548 31,37
500 0,10754 53,77
1.000 0,08193 81,93

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P4.7STR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,06284
  • Digi-Reel® ? : P4.7SDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.161 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback