Add To Favorites
Product Overview
Digi-Key Part Number P3.3SCT-ND
Quantity Available 9.569
Can ship immediately
Manufacturer

Manufacturer Part Number

ERJ-14RQJ3R3U

Description RES SMD 3.3 OHM 5% 1/4W 1210
Expanded Description 3.3 Ohm ±5% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Current Sense Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets ERJ Series Datasheet
Product Training Modules Automotive Resistor Products
LED Lighting Components
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1981 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 3.3
Tolerance ±5%
Power (Watts) 0.25W, 1/4W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 1210 (3225 Metric)
Supplier Device Package 1210
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names ERJ-14RQJ3R3
ERJ14RQJ3R3
P3.3SCT

03:56:30 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,45000 0,45
10 0,34400 3,44
25 0,26160 6,54
50 0,19420 9,71
100 0,14440 14,44
250 0,12204 30,51
500 0,10460 52,30
1.000 0,07969 79,69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P3.3STR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,06113
  • Digi-Reel® ? : P3.3SDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.569 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback