Add To Favorites
Product Overview
Digi-Key Part Number P82KW-3TR-ND
Quantity Available 15.000
Can ship immediately
Manufacturer

Manufacturer Part Number

ERG-3SJ823A

Description RES 82K OHM 3W 5% AXIAL
Expanded Description 82k Ohm ±5% 3W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets ERX, ERG Series
Catalog Page 1985 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERG
Packaging ? Tape & Reel (TR) ?
Part Status Active
Resistance (Ohms) 82k
Tolerance ±5%
Power (Watts) 3W
Composition Metal Oxide Film
Features Flame Proof, Safety
Temperature Coefficient ±300ppm/°C
Operating Temperature -55°C ~ 235°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.217" Dia x 0.591" L (5.50mm x 15.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1.500
Other Names ERG3SJ823A
P82KW-3TR

13:17:04 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1.500 0,08609 129,14
3.000 0,08071 242,14
7.500 0,07264 544,81
10.500 0,07103 745,78
37.500 0,06861 2.572,69
75.000 0,06726 5.044,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : P82KW-3BK-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.111 - Immediate
  • Unit Price: 0,46000
Send Feedback