Add To Favorites
Product Overview
Digi-Key Part Number P560W-3TR-ND
Quantity Available 57.000
Can ship immediately
Manufacturer

Manufacturer Part Number

ERG-3SJ561A

Description RES 560 OHM 3W 5% AXIAL
Expanded Description 560 Ohm ±5% 3W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets ERX, ERG Series
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 1985 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERG
Packaging ? Tape & Reel (TR) ?
Part Status Active
Resistance (Ohms) 560
Tolerance ±5%
Power (Watts) 3W
Composition Metal Oxide Film
Features Flame Proof, Safety
Temperature Coefficient ±300ppm/°C
Operating Temperature -55°C ~ 235°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.217" Dia x 0.591" L (5.50mm x 15.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1.500
Other Names ERG3SJ561A
P560W-3TR

13:29:23 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1.500 0,08753 131,30
3.000 0,08206 246,19
7.500 0,07386 553,93
10.500 0,07222 758,26
37.500 0,06975 2.615,75
75.000 0,06839 5.128,93

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : P560W-3BK-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.910 - Immediate
  • Unit Price: 0,47000
Send Feedback