Add To Favorites
Product Overview
Digi-Key Part Number P10KW-3CT-ND
Quantity Available 902
Can ship immediately
Manufacturer

Manufacturer Part Number

ERG-3SJ103V

Description RES 10K OHM 3W 5% AXIAL
Expanded Description 10k Ohm ±5% 3W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets ERX, ERG Series
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERG
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 10k
Tolerance ±5%
Power (Watts) 3W
Composition Metal Oxide Film
Features Flame Proof, Safety
Temperature Coefficient ±300ppm/°C
Operating Temperature -55°C ~ 235°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.217" Dia x 0.591" L (5.50mm x 15.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
P10KW-3BK-ND ERG-3SJ103 Panasonic Electronic Components Bulk ? 6.558 - Immediate
0,46000 1
Additional Resources
Standard Package ? 1
Other Names P10KW-3CT

02:15:17 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,47000 0,47
10 0,33000 3,30
25 0,25800 6,45
50 0,21820 10,91
100 0,17200 17,20
250 0,14548 36,37
500 0,11906 59,53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : P10KW-3TB-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 0,09620
Send Feedback