Add To Favorites
Product Overview
Digi-Key Part Number P510W-2CT-ND
Quantity Available 986
Can ship immediately
Manufacturer

Manufacturer Part Number

ERG-2SJ511V

Description RES 510 OHM 2W 5% AXIAL
Expanded Description 510 Ohm ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets ERX, ERG Series
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERG
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 510
Tolerance ±5%
Power (Watts) 2W
Composition Metal Oxide Film
Features Flame Proof, Safety
Temperature Coefficient ±350ppm/°C
Operating Temperature -55°C ~ 235°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.157" Dia x 0.472" L (4.00mm x 12.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
P510W-2BK-ND ERG-2SJ511 Panasonic Electronic Components Bulk ? 1.711 - Immediate
0,38000 1
Additional Resources
Standard Package ? 1
Other Names P510W-2CT

08:41:50 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,35000 0,35
10 0,25100 2,51
25 0,18600 4,65
50 0,13680 6,84
100 0,10050 10,05
250 0,08304 20,76
500 0,06848 34,24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : P510W-2TB-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 0,04768
Send Feedback