Add To Favorites
Product Overview
Digi-Key Part Number P47W-2TR-ND
Quantity Available 9.000
Can ship immediately
Manufacturer

Manufacturer Part Number

ERG-2SJ470A

Description RES 47 OHM 2W 5% AXIAL
Expanded Description 47 Ohm ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets ERX, ERG Series
Catalog Page 1985 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERG
Packaging ? Tape & Reel (TR) ?
Part Status Active
Resistance (Ohms) 47
Tolerance ±5%
Power (Watts) 2W
Composition Metal Oxide Film
Features Flame Proof, Safety
Temperature Coefficient ±350ppm/°C
Operating Temperature -55°C ~ 235°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.157" Dia x 0.472" L (4.00mm x 12.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 3.000
Other Names ERG2SJ470A
P47W-2TR

05:05:04 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
3.000 0,04054 121,63
6.000 0,03686 221,14
15.000 0,03440 515,99
30.000 0,03268 980,38
75.000 0,03202 2.401,19
150.000 0,03133 4.699,18

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : P47W-2BK-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.531 - Immediate
  • Unit Price: 0,35000
Send Feedback