Add To Favorites
Product Overview
Digi-Key Part Number P39KW-2CT-ND
Quantity Available 4.439
Can ship immediately
Manufacturer

Manufacturer Part Number

ERG-2SJ393E

Description RES 39K OHM 2W 5% AXIAL
Expanded Description 39k Ohm ±5% 2W Through Hole Resistor Axial, Vertical Flame Proof, Safety Metal Oxide Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets ERX, ERG Series
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERG
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 39k
Tolerance ±5%
Power (Watts) 2W
Composition Metal Oxide Film
Features Flame Proof, Safety
Temperature Coefficient ±350ppm/°C
Operating Temperature -55°C ~ 235°C
Package / Case Axial, Vertical
Supplier Device Package Axial
Size / Dimension 0.157" Dia x 0.472" L (4.00mm x 12.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
P39KW-2BK-ND ERG-2SJ393 Panasonic Electronic Components Bulk ? 3.575 - Immediate
0,37000 1
Additional Resources
Standard Package ? 1
Other Names P39KW-2CT

21:55:26 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,41000 0,41
10 0,29300 2,93
25 0,21640 5,41
50 0,15980 7,99
100 0,11730 11,73
250 0,09688 24,22
500 0,07988 39,94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : P39KW-2TB-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,05253
Send Feedback