Add To Favorites
Product Overview
Digi-Key Part Number P18KW-2TR-ND
Quantity Available 15.000
Can ship immediately
Manufacturer

Manufacturer Part Number

ERG-2SJ183A

Description RES 18K OHM 2W 5% AXIAL
Expanded Description 18k Ohm ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets ERX, ERG Series
Catalog Page 1985 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERG
Packaging ? Tape & Reel (TR) ?
Part Status Active
Resistance (Ohms) 18k
Tolerance ±5%
Power (Watts) 2W
Composition Metal Oxide Film
Features Flame Proof, Safety
Temperature Coefficient ±350ppm/°C
Operating Temperature -55°C ~ 235°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.157" Dia x 0.472" L (4.00mm x 12.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
P18KW-2BK-ND ERG-2SJ183 Panasonic Electronic Components Bulk ? 4.481 - Immediate
0,34000 1
Additional Resources
Standard Package ? 3.000
Other Names ERG2SJ183A
P18KW-2TR

19:10:46 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
3.000 0,03987 119,62
6.000 0,03625 217,50
15.000 0,03383 507,49
30.000 0,03214 964,24
75.000 0,03149 2.361,66
150.000 0,03081 4.621,82

Submit a request for quotation on quantities greater than those displayed.

Send Feedback