Add To Favorites
Product Overview
Digi-Key Part Number P18KW-2BK-ND
Quantity Available 4.831
Can ship immediately
Manufacturer

Manufacturer Part Number

ERG-2SJ183

Description RES 18K OHM 2W 5% AXIAL
Expanded Description 18k Ohm ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets ERX, ERG Series
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1985 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERG
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 18k
Tolerance ±5%
Power (Watts) 2W
Composition Metal Oxide Film
Features Flame Proof, Safety
Temperature Coefficient ±350ppm/°C
Operating Temperature -55°C ~ 235°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.157" Dia x 0.472" L (4.00mm x 12.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
P18KW-2TR-ND ERG-2SJ183A Panasonic Electronic Components Tape & Reel (TR) ? 15.000 - Immediate
0,03944 3.000
Additional Resources
Standard Package ? 100
Other Names ERG2SJ183
P18KW-2
P18KW-2BK

08:03:54 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,34000 0,34
10 0,24600 2,46
25 0,17840 4,46
50 0,12940 6,47
100 0,09600 9,60
250 0,07364 18,41
500 0,05802 29,01
1.000 0,04016 40,16
5.000 0,03347 167,35

Submit a request for quotation on quantities greater than those displayed.

Send Feedback