Add To Favorites
Product Overview
Digi-Key Part Number P82W-1BK-ND
Quantity Available 4.547
Can ship immediately
Manufacturer

Manufacturer Part Number

ERG-1SJ820

Description RES 82 OHM 1W 5% AXIAL
Expanded Description 82 Ohm ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets ERX, ERG Series
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1985 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERG
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 82
Tolerance ±5%
Power (Watts) 1W
Composition Metal Oxide Film
Features Flame Proof, Safety
Temperature Coefficient ±350ppm/°C
Operating Temperature -55°C ~ 235°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.110" Dia x 0.354" L (2.80mm x 9.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 100
Other Names ERG1SJ820
P82W-1
P82W-1BK

17:27:11 2/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,28000 0,28
10 0,20800 2,08
25 0,15160 3,79
50 0,11000 5,50
100 0,08150 8,15
250 0,06256 15,64
500 0,04928 24,64
1.000 0,03411 34,11
5.000 0,02843 142,14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P82W-1TR-ND
  • Minimum Quantity: 5.000  Non-Stock ?
  • Quantity Available: 40.000 - Immediate
  • Unit Price: 0,02773
Send Feedback