Add To Favorites
Product Overview
Digi-Key Part Number P3.3KW-1CT-ND
Quantity Available 6.331
Can ship immediately
Manufacturer

Manufacturer Part Number

ERG-1SJ332V

Description RES 3.3K OHM 1W 5% AXIAL
Expanded Description 3.3k Ohm ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets ERX, ERG Series
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERG
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 3.3k
Tolerance ±5%
Power (Watts) 1W
Composition Metal Oxide Film
Features Flame Proof, Safety
Temperature Coefficient ±350ppm/°C
Operating Temperature -55°C ~ 235°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.110" Dia x 0.354" L (2.80mm x 9.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
P3.3KW-1BK-ND ERG-1SJ332 Panasonic Electronic Components Bulk ? 8.396 - Immediate
0,29000 1
Additional Resources
Standard Package ? 1
Other Names P3.3KW-1CT

02:10:03 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,25000 0,25
10 0,18300 1,83
25 0,13360 3,34
50 0,09680 4,84
100 0,07170 7,17
250 0,05504 13,76
500 0,04336 21,68
1.000 0,03002 30,02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : P3.3KW-1TB-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,02502
Send Feedback