Add To Favorites
Product Overview
Digi-Key Part Number P13W -1CT-ND
Quantity Available 3.648
Can ship immediately
Manufacturer

Manufacturer Part Number

ERG-1SJ130V

Description RES 13 OHM 1W 5% AXIAL
Expanded Description 13 Ohm ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets ERX, ERG Series
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERG
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 13
Tolerance ±5%
Power (Watts) 1W
Composition Metal Oxide Film
Features Flame Proof, Safety
Temperature Coefficient ±350ppm/°C
Operating Temperature -55°C ~ 235°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.110" Dia x 0.354" L (2.80mm x 9.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
P13W-1BK-ND ERG-1SJ130 Panasonic Electronic Components Bulk ? 6.429 - Immediate
0,28000 1
Additional Resources
Standard Package ? 1
Other Names P13W -1CT

09:51:03 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,25000 0,25
10 0,18000 1,80
25 0,13160 3,29
50 0,09520 4,76
100 0,07050 7,05
250 0,05416 13,54
500 0,04264 21,32
1.000 0,02953 29,53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : P13W -1TB-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,02461
Send Feedback