Add To Favorites
Product Overview
Digi-Key Part Number P16176CT-ND
Quantity Available 987
Can ship immediately
Manufacturer

Manufacturer Part Number

ERG-1SG200V

Description RES 20 OHM 1W 2% AXIAL
Expanded Description 20 Ohm ±2% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets ERX, ERG Series
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERG
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 20
Tolerance ±2%
Power (Watts) 1W
Composition Metal Oxide Film
Features Flame Proof, Safety
Temperature Coefficient ±350ppm/°C
Operating Temperature -55°C ~ 235°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.110" Dia x 0.354" L (2.80mm x 9.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names P16176CT

07:31:19 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,36000 0,36
10 0,25300 2,53
25 0,18680 4,67
50 0,13800 6,90
100 0,10130 10,13
250 0,08364 20,91
500 0,06898 34,49
1.000 0,04990 49,90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : P16176TB-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,04403
Send Feedback