Add To Favorites
Product Overview
Digi-Key Part Number P16174CT-ND
Quantity Available 3.180
Can ship immediately
Manufacturer

Manufacturer Part Number

ERG-1FJS471E

Description RES 470 OHM 1W 5% AXIAL
Expanded Description 470 Ohm ±5% 1W Through Hole Resistor Axial, Radial Formed Flame Proof, Safety Metal Oxide Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets ERX, ERG Series
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERG
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 470
Tolerance ±5%
Power (Watts) 1W
Composition Metal Oxide Film
Features Flame Proof, Safety
Temperature Coefficient ±350ppm/°C
Operating Temperature -55°C ~ 235°C
Package / Case Axial, Radial Formed
Supplier Device Package Axial
Size / Dimension 0.110" Dia x 0.354" L (2.80mm x 9.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
P470W-1CT-ND ERG-1SJ471V Panasonic Electronic Components Cut Tape (CT) ? 8.766 - Immediate
0,25000 1
P470W-1BK-ND ERG-1SJ471 Panasonic Electronic Components Bulk ? 7.487 - Immediate
0,25000 1
Additional Resources
Standard Package ? 1
Other Names P16174CT

18:15:23 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,38000 0,38
10 0,27200 2,72
25 0,20120 5,03
50 0,14840 7,42
100 0,10890 10,89
250 0,09000 22,50
500 0,07418 37,09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : P16174TB-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,04879
Send Feedback