Add To Favorites
Product Overview
Digi-Key Part Number P16173CT-ND
Quantity Available 7.832
Can ship immediately
Manufacturer

Manufacturer Part Number

ERG-1FJS100E

Description RES 10 OHM 1W 5% AXIAL
Expanded Description 10 Ohm ±5% 1W Through Hole Resistor Axial, Radial Formed Flame Proof, Safety Metal Oxide Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets ERX, ERG Series
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERG
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 10
Tolerance ±5%
Power (Watts) 1W
Composition Metal Oxide Film
Features Flame Proof, Safety
Temperature Coefficient ±350ppm/°C
Operating Temperature -55°C ~ 235°C
Package / Case Axial, Radial Formed
Supplier Device Package Axial
Size / Dimension 0.110" Dia x 0.354" L (2.80mm x 9.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
P10W-1BK-ND ERG-1SJ100 Panasonic Electronic Components Bulk ? 13.500 - Immediate
0,26000 1
P10W-1CT-ND ERG-1SJ100V Panasonic Electronic Components Cut Tape (CT) ? 12.313 - Immediate
0,25000 1
Additional Resources
Standard Package ? 1
Other Names P16173CT

07:34:10 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,38000 0,38
10 0,27600 2,76
25 0,20480 5,12
50 0,15080 7,54
100 0,11080 11,08
250 0,09148 22,87
500 0,07542 37,71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : P16173TB-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 7.000 - Immediate
  • Unit Price: 0,04960
Send Feedback