Add To Favorites
Product Overview
Digi-Key Part Number P16741CT-ND
Quantity Available 3.079
Can ship immediately
Manufacturer

Manufacturer Part Number

ERB-RG3R00V

Description FUSE BOARD MOUNT 3A 32VDC 1206
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERB-RG
Packaging ? Cut Tape (CT) ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 3A
Voltage Rating - AC -
Voltage Rating - DC 32V
Response Time Fast
Package / Case 1206 (3216 Metric)
Mounting Type Surface Mount
Breaking Capacity @ Rated Voltage 50A
Melting I²t -
Approvals cUL, UL
Operating Temperature -40°C ~ 125°C
Color -
Size / Dimension 0.126" L x 0.063" W x 0.026" H (3.20mm x 1.60mm x 0.65mm)
DC Cold Resistance -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names P16741CT

19:47:57 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,54000 0,54
5 0,52400 2,62
10 0,50900 5,09
50 0,42800 21,40
100 0,35540 35,54
250 0,32308 80,77
500 0,27462 137,31
1.000 0,24230 242,30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P16741TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 0
  • Unit Price: 0,19825
  • Digi-Reel® ? : P16741DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.079 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback