Add To Favorites
Product Overview
Digi-Key Part Number P16739CT-ND
Quantity Available 5.965
Can ship immediately
Manufacturer

Manufacturer Part Number

ERB-RG2R00V

Description FUSE BOARD MOUNT 2A 63VDC 1206
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERB-RG
Packaging ? Cut Tape (CT) ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 2A
Voltage Rating - AC -
Voltage Rating - DC 63V
Response Time Fast
Package / Case 1206 (3216 Metric)
Mounting Type Surface Mount
Breaking Capacity @ Rated Voltage 50A
Melting I²t -
Approvals cUL, UL
Operating Temperature -40°C ~ 125°C
Color -
Size / Dimension 0.126" L x 0.063" W x 0.026" H (3.20mm x 1.60mm x 0.65mm)
DC Cold Resistance -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names P16739CT

10:50:05 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,52000 0,52
5 0,51000 2,55
10 0,49500 4,95
50 0,41640 20,82
100 0,34570 34,57
250 0,31424 78,56
500 0,26712 133,56
1.000 0,23569 235,69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P16739TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,19284
  • Digi-Reel® ? : P16739DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.965 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback