Add To Favorites
Product Overview
Digi-Key Part Number P15115CT-ND
Quantity Available 19.028
Can ship immediately
Manufacturer

Manufacturer Part Number

ERB-RD1R25X

Description FUSE BOARD MNT 1.25A 32VDC 0402
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERB-RD
Packaging ? Cut Tape (CT) ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 1.25A
Voltage Rating - AC -
Voltage Rating - DC 32V
Response Time Fast
Package / Case 0402 (1005 Metric)
Mounting Type Surface Mount
Breaking Capacity @ Rated Voltage 35A
Melting I²t -
Approvals cUL, UL
Operating Temperature -40°C ~ 125°C
Color -
Size / Dimension 0.040" L x 0.020" W x 0.019" H (1.00mm x 0.50mm x 0.48mm)
DC Cold Resistance 0.082 Ohm
 
Additional Resources
Standard Package ? 1
Other Names P15115CT

17:50:33 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,26000 0,26
5 0,25800 1,29
10 0,24600 2,46
50 0,21920 10,96
100 0,20410 20,41
250 0,18140 45,35
500 0,15116 75,58
1.000 0,14361 143,61
5.000 0,11338 566,88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P15115TR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,09620
  • Digi-Reel® ? : P15115DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 19.028 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback