Add To Favorites
Product Overview
Digi-Key Part Number P39CMCT-ND
Quantity Available 28.739
Can ship immediately
Manufacturer

Manufacturer Part Number

ERA-W33J390X

Description RES TEMP SENS 39 OHM 5% 1/32W
Expanded Description 39 Ohm ±5% 0.03W, 1/32W Temperature Sensitive Specialized Resistor Metal Film 3300ppm/°C Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets ERAW, V, S
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1982 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERAW
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Temperature Sensitive
Applications Temperature Correction Circuits
Composition Metal Film
Resistance (Ohms) 39
Tolerance ±5%
Power (Watts) 0.03W, 1/32W
Temperature Coefficient 3300ppm/°C
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
 
Additional Resources
Standard Package ? 1
Other Names P39CMCT

01:38:16 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,47000 0,47
10 0,33500 3,35
25 0,26120 6,53
50 0,22120 11,06
100 0,17430 17,43
250 0,14744 36,86
500 0,12064 60,32
1.000 0,09383 93,83
5.000 0,09115 455,76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P39CMTR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,09115
  • Digi-Reel® ? : P39CMDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 28.739 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback