Add To Favorites
Product Overview
Digi-Key Part Number P330CGCT-ND
Quantity Available 5.829
Can ship immediately
Manufacturer

Manufacturer Part Number

ERA-V27J331V

Description RES TEMP SENS 330 OHM 5% 1/16W
Expanded Description 330 Ohm ±5% 0.063W, 1/16W Temperature Sensitive Specialized Resistor Metal Film 2700ppm/°C Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets ERA-V27J331V View All Specifications
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1981 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERAV
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Temperature Sensitive
Applications Temperature Correction Circuits
Composition Metal Film
Resistance (Ohms) 330
Tolerance ±5%
Power (Watts) 0.063W, 1/16W
Temperature Coefficient 2700ppm/°C
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
 
Additional Resources
Standard Package ? 1
Other Names P330CGCT

10:09:12 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,65000 0,65
10 0,46400 4,64
25 0,36120 9,03
50 0,30560 15,28
100 0,24080 24,08
250 0,20380 50,95
500 0,16672 83,36
1.000 0,12968 129,68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P330CGTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 0
  • Unit Price: 0,11199
  • Digi-Reel® ? : P330CGDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.829 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback