Add To Favorites
Product Overview
Digi-Key Part Number P4.7KCFCT-ND
Quantity Available 9.230
Can ship immediately
Manufacturer

Manufacturer Part Number

ERA-V15J472V

Description RES TEMP SENS 4.7K OHM 5% 1/16W
Expanded Description 4.7k Ohm ±5% 0.063W, 1/16W Temperature Sensitive Specialized Resistor Metal Film 1500ppm/°C Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets ERA-V15J472V View All Specifications
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1980 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERAV
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Temperature Sensitive
Applications Temperature Correction Circuits
Composition Metal Film
Resistance (Ohms) 4.7k
Tolerance ±5%
Power (Watts) 0.063W, 1/16W
Temperature Coefficient 1500ppm/°C
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names P4.7KCFCT

08:28:11 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,64000 0,64
10 0,45800 4,58
25 0,35720 8,93
50 0,30220 15,11
100 0,23820 23,82
250 0,20156 50,39
500 0,16490 82,45
1.000 0,12825 128,25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P4.7KCFTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 0
  • Unit Price: 0,11076
  • Digi-Reel® ? : P4.7KCFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.230 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback