Add To Favorites
Product Overview
Digi-Key Part Number P10CECT-ND
Quantity Available 8.759
Can ship immediately
Manufacturer

Manufacturer Part Number

ERA-S39J100V

Description RES TEMP SENS 10 OHM 5% 1/10W
Expanded Description 10 Ohm ±5% 0.1W, 1/10W Temperature Sensitive Specialized Resistor Metal Film 3900ppm/°C Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ERA-S39J100V View All Specifications
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 1981 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERAS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Temperature Sensitive
Applications Temperature Correction Circuits
Composition Metal Film
Resistance (Ohms) 10
Tolerance ±5%
Power (Watts) 0.1W, 1/10W
Temperature Coefficient 3900ppm/°C
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
 
Additional Resources
Standard Package ? 1
Other Names P10CECT

11:34:47 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,66000 0,66
10 0,47100 4,71
25 0,36760 9,19
50 0,31080 15,54
100 0,24480 24,48
250 0,20720 51,80
500 0,16952 84,76
1.000 0,13185 131,85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P10CETR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,11387
  • Digi-Reel® ? : P10CEDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.759 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback