Add To Favorites
Product Overview
Digi-Key Part Number P1.8KCDCT-ND
Quantity Available 15.896
Can ship immediately
Manufacturer

Manufacturer Part Number

ERA-S33J182V

Description RES TEMP SENS 1.8K OHM 5% 1/10W
Expanded Description 1.8k Ohm ±5% 0.1W, 1/10W Temperature Sensitive Specialized Resistor Metal Film 3300ppm/°C Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets ERA-S33J182V View All Specifications
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1981 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERAS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Temperature Sensitive
Applications Temperature Correction Circuits
Composition Metal Film
Resistance (Ohms) 1.8k
Tolerance ±5%
Power (Watts) 0.1W, 1/10W
Temperature Coefficient 3300ppm/°C
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
 
Additional Resources
Standard Package ? 1
Other Names P1.8KCDCT

03:11:15 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,65000 0,65
10 0,46400 4,64
25 0,36120 9,03
50 0,30560 15,28
100 0,24080 24,08
250 0,20380 50,95
500 0,16672 83,36
1.000 0,12968 129,68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P1.8KCDTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,11199
  • Digi-Reel® ? : P1.8KCDDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 15.896 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback