Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number P560ZCT-ND
Quantity Available 11.533
Can ship immediately
Manufacturer

Manufacturer Part Number

ERA-6YEB561V

Description RES SMD 560 OHM 0.1% 1/8W 0805
Expanded Description 560 Ohm ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERA-6Y
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Resistance (Ohms) 560
Tolerance ±0.1%
Power (Watts) 0.125W, 1/8W
Composition Thin Film
Features -
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.024" (0.60mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
P560AZCT-ND ERA-6APB561V Panasonic Electronic Components Cut Tape (CT) ? 626 - Immediate
0,52000 1
P560DACT-ND ERA-6AEB561V Panasonic Electronic Components Cut Tape (CT) ? 993 - Immediate
0,36000 1
Additional Resources
Standard Package ? 1
Other Names ERA-6YEB561
ERA6YEB561
P560ZCT

23:58:34 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,55000 0,55
10 0,39000 3,90
25 0,30440 7,61
50 0,25740 12,87
100 0,20300 20,30
250 0,17172 42,93
500 0,14048 70,24
1.000 0,10927 109,27

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P560ZTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,09437
  • Digi-Reel® ? : P560ZDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.533 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback