Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number P820YCT-ND
Quantity Available 7.167
Can ship immediately
Manufacturer

Manufacturer Part Number

ERA-3YEB821V

Description RES SMD 820 OHM 0.1% 1/10W 0603
Expanded Description 820 Ohm ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERA-3Y
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Resistance (Ohms) 820
Tolerance ±0.1%
Power (Watts) 0.1W, 1/10W
Composition Thin Film
Features -
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
P820DBCT-ND ERA-3AEB821V Panasonic Electronic Components Cut Tape (CT) ? 20.092 - Immediate
0,37000 1
P820AYCT-ND ERA-3APB821V Panasonic Electronic Components Cut Tape (CT) ? 4.040 - Immediate
0,59000 1
Additional Resources
Standard Package ? 1
Other Names ERA-3YEB821
ERA3YEB821
P820YCT

19:51:15 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,51000 0,51
10 0,38800 3,88
25 0,29560 7,39
50 0,21960 10,98
100 0,16320 16,32
250 0,13788 34,47
500 0,11818 59,09
1.000 0,09005 90,05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P820YTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,06907
  • Digi-Reel® ? : P820YDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.167 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback