Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number P120YCT-ND
Quantity Available 8.546
Can ship immediately
Manufacturer

Manufacturer Part Number

ERA-3YEB121V

Description RES SMD 120 OHM 0.1% 1/10W 0603
Expanded Description 120 Ohm ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERA-3Y
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Resistance (Ohms) 120
Tolerance ±0.1%
Power (Watts) 0.1W, 1/10W
Composition Thin Film
Features -
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
P120DBCT-ND ERA-3AEB121V Panasonic Electronic Components Cut Tape (CT) ? 20.479 - Immediate
0,37000 1
Additional Resources
Standard Package ? 1
Other Names P120YCT

16:50:37 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,52000 0,52
10 0,39400 3,94
25 0,30080 7,52
50 0,22320 11,16
100 0,16590 16,59
250 0,14020 35,05
500 0,12016 60,08
1.000 0,09156 91,56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P120YTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,07023
  • Digi-Reel® ? : P120YDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.546 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback