Add To Favorites
Product Overview
Digi-Key Part Number P43DDCT-ND
Quantity Available 27.154
Can ship immediately
Manufacturer

Manufacturer Part Number

ERA-2AKD430X

Description RES SMD 43 OHM 0.5% 1/16W 0402
Expanded Description 43 Ohm ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERA-2A
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 43
Tolerance ±0.5%
Power (Watts) 0.063W, 1/16W
Composition Thin Film
Features Automotive AEC-Q200
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.016" (0.40mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names P43DDCT

12:50:34 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,10000 0,10
10 0,06900 0,69
25 0,05000 1,25
50 0,03800 1,90
100 0,02800 2,80
250 0,02140 5,35
500 0,01710 8,55
1.000 0,01259 12,59
5.000 0,00903 45,14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P43DDTR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,00713
  • Digi-Reel® ? : P43DDDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 27.154 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback