Add To Favorites
Product Overview
Digi-Key Part Number P270DECT-ND
Quantity Available 19.641
Can ship immediately
Manufacturer

Manufacturer Part Number

ERA-2AED271X

Description RES SMD 270 OHM 0.5% 1/16W 0402
Expanded Description 270 Ohm ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERA-2A
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 270
Tolerance ±0.5%
Power (Watts) 0.063W, 1/16W
Composition Thin Film
Features Automotive AEC-Q200
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.016" (0.40mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
P270DCCT-ND ERA-2AEB271X Panasonic Electronic Components Cut Tape (CT) ? 28.859 - Immediate
0,41000 1
Additional Resources
Standard Package ? 1
Other Names P270DECT

11:08:51 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,23000 0,23
10 0,16900 1,69
25 0,12320 3,08
50 0,08920 4,46
100 0,06610 6,61
250 0,05072 12,68
500 0,03996 19,98
1.000 0,02766 27,66
5.000 0,02305 115,26

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P270DETR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,01956
  • Digi-Reel® ? : P270DEDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 19.641 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback