Add To Favorites
Product Overview
Digi-Key Part Number P7.5KQCT-ND
Quantity Available 7.462
Can ship immediately
Manufacturer

Manufacturer Part Number

ERA-14EB752U

Description RES SMD 7.5K OHM 0.1% 1/4W 1210
Expanded Description 7.5k Ohm ±0.1% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERA-14
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 7.5k
Tolerance ±0.1%
Power (Watts) 0.25W, 1/4W
Composition Thin Film
Features -
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 1210 (3225 Metric)
Supplier Device Package 1210
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names P7.5KQCT

01:26:56 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,53000 0,53
10 0,44500 4,45
25 0,38200 9,55
50 0,34380 17,19
100 0,29920 29,92
250 0,26744 66,86
500 0,21648 108,24
1.000 0,17510 175,10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P7.5KQTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,15223
  • Digi-Reel® ? : P7.5KQDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.462 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback