Add To Favorites
Product Overview
Digi-Key Part Number P300QCT-ND
Quantity Available 14.176
Can ship immediately
Manufacturer

Manufacturer Part Number

ERA-14EB301U

Description RES SMD 300 OHM 0.1% 1/4W 1210
Expanded Description 300 Ohm ±0.1% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERA-14
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 300
Tolerance ±0.1%
Power (Watts) 0.25W, 1/4W
Composition Thin Film
Features -
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 1210 (3225 Metric)
Supplier Device Package 1210
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names P300QCT

10:42:55 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,54000 0,54
10 0,45000 4,50
25 0,38640 9,66
50 0,34760 17,38
100 0,30260 30,26
250 0,27040 67,60
500 0,21890 109,45
1.000 0,17705 177,05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P300QTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,15393
  • Digi-Reel® ? : P300QDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 14.176 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback