Add To Favorites
Product Overview
Digi-Key Part Number PCD1400CT-ND
Quantity Available 5.382
Can ship immediately
Manufacturer

Manufacturer Part Number

ELT-3KN123B

Description FIXED IND 1MH 30MA 25 OHM SMD
Expanded Description 1mH Unshielded Wirewound Inductor 30mA 25 Ohm Nonstandard
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 3KN
ELT-3KNyyyB Spec
Product Training Modules ELT-3KN_HAC Overview
Catalog Page 1511 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series 3KN
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 1mH
Tolerance ±10%
Current Rating 30mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 25 Ohm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -20°C ~ 85°C
Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.130" L x 0.130" W (3.30mm x 3.30mm)
Height - Seated (Max) 0.087" (2.20mm)
 
Additional Resources
Standard Package ? 1
Other Names PCD1400CT

07:22:08 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,53000 1,53
10 1,41200 14,12
25 1,29400 32,35
50 1,10580 55,29
100 0,98810 98,81
250 0,84696 211,74
500 0,79990 399,95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCD1400TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,67219
  • Digi-Reel® ? : PCD1400DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.382 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback