Add To Favorites
Product Overview
Digi-Key Part Number PCD2301CT-ND
Quantity Available 3.917
Can ship immediately
Manufacturer

Manufacturer Part Number

ELL-VGG3R9N

Description FIXED IND 3.9UH 1A 150 MOHM SMD
Expanded Description 3.9µH Shielded Wirewound Inductor 1A 150 mOhm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets ELL-VEG, VFG, VGG Series Datasheet
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 1515 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series G
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 3.9µH
Tolerance ±30%
Current Rating 1A
Current - Saturation 1.3A
Shielding Shielded
DC Resistance (DCR) 150 mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max) 0.059" (1.50mm)
 
Additional Resources
Standard Package ? 1
Other Names PCD2301CT

13:55:57 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,45000 0,45
10 0,39400 3,94
25 0,36560 9,14
50 0,30920 15,46
100 0,28110 28,11
250 0,26424 66,06
500 0,23614 118,07
1.000 0,19115 191,15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCD2301TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,17067
  • Digi-Reel® ? : PCD2301DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.917 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback