Add To Favorites
Product Overview
Digi-Key Part Number PCD2305CT-ND
Quantity Available 2.358
Can ship immediately
Manufacturer

Manufacturer Part Number

ELL-VGG120M

Description FIXED IND 12UH 580MA 480 MOHM
Expanded Description 12µH Shielded Wirewound Inductor 580mA 480 mOhm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets ELL-VEG, VFG, VGG Series Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1515 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series G
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 12µH
Tolerance ±20%
Current Rating 580mA
Current - Saturation 690mA
Shielding Shielded
DC Resistance (DCR) 480 mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max) 0.059" (1.50mm)
 
Additional Resources
Standard Package ? 1
Other Names PCD2305CT

09:12:02 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,44000 0,44
10 0,38300 3,83
25 0,35560 8,89
50 0,30080 15,04
100 0,27350 27,35
250 0,25704 64,26
500 0,22968 114,84
1.000 0,18594 185,94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCD2305TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,16602
  • Digi-Reel® ? : PCD2305DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.358 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback