Add To Favorites
Product Overview
Digi-Key Part Number PCD2292CT-ND
Quantity Available 4.300
Can ship immediately
Manufacturer

Manufacturer Part Number

ELL-VFG6R8NC

Description FIXED IND 6.8UH 840MA 230 MOHM
Expanded Description 6.8µH Shielded Wirewound Inductor 840mA 230 mOhm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets ELL-VEG, VFG, VGG Series Datasheet
Catalog Page 1515 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series G
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 6.8µH
Tolerance ±30%
Current Rating 840mA
Current - Saturation 600mA
Shielding Shielded
DC Resistance (DCR) 230 mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Additional Resources
Standard Package ? 1
Other Names PCD2292CT

16:13:47 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,51000 0,51
10 0,44200 4,42
25 0,41000 10,25
50 0,34700 17,35
100 0,31550 31,55
250 0,29656 74,14
500 0,26502 132,51
1.000 0,21454 214,54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCD2292TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,19156
  • Digi-Reel® ? : PCD2292DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.300 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback