Add To Favorites
Product Overview
Digi-Key Part Number PCD2288CT-ND
Quantity Available 4.012
Can ship immediately
Manufacturer

Manufacturer Part Number

ELL-VFG1R5NC

Description FIXED IND 1.5UH 1.55A 61 MOHM
Expanded Description 1.5µH Shielded Wirewound Inductor 1.55A 61 mOhm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets ELL-VEG, VFG, VGG Series Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1515 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series G
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 1.5µH
Tolerance ±30%
Current Rating 1.55A
Current - Saturation 1.3A
Shielding Shielded
DC Resistance (DCR) 61 mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Additional Resources
Standard Package ? 1
Other Names PCD2288CT

17:30:18 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,49000 0,49
10 0,42900 4,29
25 0,39880 9,97
50 0,33760 16,88
100 0,30690 30,69
250 0,28848 72,12
500 0,25778 128,89
1.000 0,20869 208,69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCD2288TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,18633
  • Digi-Reel® ? : PCD2288DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.012 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback