Add To Favorites
Product Overview
Digi-Key Part Number PCD2275CT-ND
Quantity Available 6.126
Can ship immediately
Manufacturer

Manufacturer Part Number

ELL-VEG1R0N

Description FIXED IND 1UH 1.6A 61 MOHM SMD
Expanded Description 1µH Shielded Wirewound Inductor 1.6A 61 mOhm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets ELL-VEG, VFG, VGG Series Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1515 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series G
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 1µH
Tolerance ±30%
Current Rating 1.6A
Current - Saturation 1.9A
Shielding Shielded
DC Resistance (DCR) 61 mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Additional Resources
Standard Package ? 1
Other Names PCD2275CT

03:52:59 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,45000 0,45
10 0,39300 3,93
25 0,36480 9,12
50 0,30880 15,44
100 0,28070 28,07
250 0,26392 65,98
500 0,23582 117,91
1.000 0,19091 190,91

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCD2275TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,17046
  • Digi-Reel® ? : PCD2275DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.126 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback