Add To Favorites
Product Overview
Digi-Key Part Number PCD2282CT-ND
Quantity Available 6.687
Can ship immediately
Manufacturer

Manufacturer Part Number

ELL-VEG150M

Description FIXED IND 15UH 490MA 710 MOHM
Expanded Description 15µH Shielded Wirewound Inductor 490mA 710 mOhm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets ELL-VEG, VFG, VGG Series Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1515 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series G
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 15µH
Tolerance ±20%
Current Rating 490mA
Current - Saturation 430mA
Shielding Shielded
DC Resistance (DCR) 710 mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Additional Resources
Standard Package ? 1
Other Names PCD2282CT

12:21:14 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,45000 0,45
10 0,39700 3,97
25 0,36880 9,22
50 0,31220 15,61
100 0,28390 28,39
250 0,26684 66,71
500 0,23846 119,23
1.000 0,19304 193,04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCD2282TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,17236
  • Digi-Reel® ? : PCD2282DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.687 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback