Add To Favorites
Product Overview
Digi-Key Part Number PCD1763CT-ND
Quantity Available 3.609
Can ship immediately
Manufacturer

Manufacturer Part Number

ELL-ATV181M

Description FIXED IND 180UH 750MA 320 MOHM
Expanded Description 180µH Shielded Wirewound Inductor 750mA 320 mOhm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets ELL-ATV Series Datasheet
Product Training Modules LED Lighting Components
Catalog Page 1516 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series V
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 180µH
Tolerance ±20%
Current Rating 750mA
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 320 mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.394" L x 0.394" W (10.00mm x 10.00mm)
Height - Seated (Max) 0.177" (4.50mm)
 
Additional Resources
Standard Package ? 1
Other Names PCD1763CT

01:32:47 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,64000 1,64
10 1,52000 15,20
25 1,40320 35,08
50 1,16920 58,46
100 1,09920 109,92
250 0,98224 245,56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCD1763TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 3.500 - Immediate
  • Unit Price: 0,75170
  • Digi-Reel® ? : PCD1763DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.609 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback