Add To Favorites
Product Overview
Digi-Key Part Number PCD1361CT-ND
Quantity Available 8.161
Can ship immediately
Manufacturer

Manufacturer Part Number

ELL-6RH221M

Description FIXED IND 220UH 200MA 2.3 OHM
Expanded Description 220µH Shielded Wirewound Inductor 200mA 2.3 Ohm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets H Series Datasheet
Product Training Modules LED Lighting Components
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1512 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series H
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 220µH
Tolerance ±20%
Current Rating 200mA
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 2.3 Ohm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.251" L x 0.236" W (6.40mm x 6.00mm)
Height - Seated (Max) 0.110" (2.80mm)
 
Additional Resources
Standard Package ? 1
Other Names PCD1361CT

12:10:48 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,96000 0,96
10 0,89300 8,93
25 0,82480 20,62
50 0,68720 34,36
100 0,64600 64,60
250 0,57728 144,32
500 0,49480 247,40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCD1361TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 7.000 - Immediate
  • Unit Price: 0,39270
  • Digi-Reel® ? : PCD1361DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.161 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback