Add To Favorites
Product Overview
Digi-Key Part Number PCD1359CT-ND
Quantity Available 4.671
Can ship immediately
Manufacturer

Manufacturer Part Number

ELL-6RH151M

Description FIXED IND 150UH 250MA 1.8 OHM
Expanded Description 150µH Shielded Wirewound Inductor 250mA 1.8 Ohm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets H Series Datasheet
Product Training Modules LED Lighting Components
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1512 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series H
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 150µH
Tolerance ±20%
Current Rating 250mA
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 1.8 Ohm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.251" L x 0.236" W (6.40mm x 6.00mm)
Height - Seated (Max) 0.110" (2.80mm)
 
Additional Resources
Standard Package ? 1
Other Names PCD1359CT

08:49:16 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,98000 0,98
10 0,90800 9,08
25 0,83840 20,96
50 0,69880 34,94
100 0,65680 65,68
250 0,58692 146,73
500 0,50308 251,54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCD1359TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,39928
  • Digi-Reel® ? : PCD1359DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.671 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback