Add To Favorites
Product Overview
Digi-Key Part Number PCD2263CT-ND
Quantity Available 127.838
Can ship immediately
Manufacturer

Manufacturer Part Number

ELL-6PG5R6N

Description FIXED IND 5.6UH 1.65A 65 MOHM
Expanded Description 5.6µH Shielded Wirewound Inductor 1.65A 65 mOhm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets ELL-6GG, PG Series
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1513 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series G
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 5.6µH
Tolerance ±30%
Current Rating 1.65A
Current - Saturation 1.45A
Shielding Shielded
DC Resistance (DCR) 65 mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max) 0.079" (2.00mm)
 
Additional Resources
Standard Package ? 1
Other Names PCD2263CT

20:41:19 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,75000 0,75
10 0,65400 6,54
25 0,60640 15,16
50 0,51320 25,66
100 0,46660 46,66
250 0,43860 109,65
500 0,39196 195,98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCD2263TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 127.000 - Immediate
  • Unit Price: 0,28330
  • Digi-Reel® ? : PCD2263DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 127.838 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback