Add To Favorites
Product Overview
Digi-Key Part Number PCD2270CT-ND
Quantity Available 2.363
Can ship immediately
Manufacturer

Manufacturer Part Number

ELL-6PG470M

Description FIXED IND 47UH 600MA 470 MOHM
Expanded Description 47µH Shielded Wirewound Inductor 600mA 470 mOhm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets ELL-6GG, PG Series
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1513 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series G
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 47µH
Tolerance ±20%
Current Rating 600mA
Current - Saturation 550mA
Shielding Shielded
DC Resistance (DCR) 470 mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max) 0.079" (2.00mm)
 
Additional Resources
Standard Package ? 1
Other Names PCD2270CT

13:22:46 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,76000 0,76
10 0,66100 6,61
25 0,61320 15,33
50 0,51900 25,95
100 0,47180 47,18
250 0,44348 110,87
500 0,39632 198,16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCD2270TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,28646
  • Digi-Reel® ? : PCD2270DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.363 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback