Add To Favorites
Product Overview
Digi-Key Part Number PCD2218CT-ND
Quantity Available 2.748
Can ship immediately
Manufacturer

Manufacturer Part Number

ELL-4LG4R7NA

Description FIXED IND 4.7UH 1.3A 90 MOHM SMD
Expanded Description 4.7µH Shielded Wirewound Inductor 1.3A 90 mOhm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets ELL-4FG, GG, LG Series
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1512 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series G
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 4.7µH
Tolerance ±30%
Current Rating 1.3A
Current - Saturation 1.1A
Shielding Shielded
DC Resistance (DCR) 90 mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.149" L x 0.149" W (3.80mm x 3.80mm)
Height - Seated (Max) 0.071" (1.80mm)
 
Additional Resources
Standard Package ? 1
Other Names PCD2218CT

14:37:45 3/1/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,63000 0,63
10 0,55200 5,52
25 0,51280 12,82
50 0,43380 21,69
100 0,39440 39,44
250 0,37068 92,67
500 0,33126 165,63
1.000 0,26816 268,16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCD2218TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,22287
  • Digi-Reel® ? : PCD2218DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.748 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback