Add To Favorites
Product Overview
Digi-Key Part Number PCD2193CT-ND
Quantity Available 2.624
Can ship immediately
Manufacturer

Manufacturer Part Number

ELL-4FG150MA

Description FIXED IND 15UH 580MA 480 MOHM
Expanded Description 15µH Shielded Wirewound Inductor 580mA 480 mOhm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets ELL-4FG, GG, LG Series Datasheet
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 1512 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series G
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 15µH
Tolerance ±20%
Current Rating 580mA
Current - Saturation 600mA
Shielding Shielded
DC Resistance (DCR) 480 mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.149" L x 0.149" W (3.80mm x 3.80mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Additional Resources
Standard Package ? 1
Other Names PCD2193CT

22:48:30 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,76000 0,76
10 0,66100 6,61
25 0,61400 15,35
50 0,51940 25,97
100 0,47220 47,22
250 0,44384 110,96
500 0,39662 198,31
1.000 0,32108 321,08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCD2193TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,28669
  • Digi-Reel® ? : PCD2193DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.624 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback