Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number PCD2422CT-ND
Quantity Available 18.593
Can ship immediately
Manufacturer

Manufacturer Part Number

ELG-TEA4R7NA

Description FIXED IND 4.7UH 800MA 300 MOHM
Expanded Description 4.7µH Shielded Multilayer Inductor 800mA 300 mOhm Max 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ELGTEA
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Type Multilayer
Material - Core -
Inductance 4.7µH
Tolerance ±30%
Current Rating 800mA
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 300 mOhm Max
Q @ Freq -
Frequency - Self Resonant 33MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Additional Resources
Standard Package ? 1
Other Names PCD2422CT

21:38:33 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,33000 0,33
10 0,28900 2,89
25 0,25320 6,33
50 0,21720 10,86
100 0,19900 19,90
250 0,18088 45,22
500 0,17002 85,01
1.000 0,13024 130,24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCD2422TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 16.000 - Immediate
  • Unit Price: 0,10983
  • Digi-Reel® ? : PCD2422DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 18.593 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback